The SDC1740441B is a 32-terminal synchro resolver to digital converter with a maximum operating temperature of 125 degrees Celsius and a minimum operating temperature of -55 degrees Celsius. It is packaged in a hermetic sealed metal package, measuring 1.740 x 1.140 inches in size and 0.280 inches in height. The device has a supply voltage range of 14.25 to 15.75 volts and a maximum supply current of 56 milliamps. It is compliant with MIL-STD-883 Class B screening level and has a JEDEC package code of R-MDIP-P32.
Analog Devices SDC1740441B technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 32 |
| Min Operating Temperature | -55 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-MDIP-P32 |
| Width | 22.86 |
| Length | 44.2 |
| Pin Count | 32 |
| Number of Functions | 1 |
| Temperature Grade | MILITARY |
| Supply Current-Max | 56 |
| Supply Voltage-Nom | 15 |
| Supply Voltage-Min | 14.25 |
| Supply Voltage-Max | 15.75 |
| Number of Bits | 14 |
| Converter Type | SYNCHRO OR RESOLVER TO DIGITAL CONVERTER |
| Screening Level | MIL-STD-883 Class B |
| Analog Input Voltage-Max | 11.8 |
| RoHS | No |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Analog Devices SDC1740441B to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.