The SDC1740511 is a commercial-grade synchro resolver to digital converter from Analog Devices. It operates over a temperature range of 0 to 70 degrees Celsius and features a 14-bit resolution. The device has a nominal supply voltage of 15V and a maximum supply current of 56mA. It is packaged in a 32-pin hermetic sealed metal package measuring 1.740 x 1.140 inches with a height of 0.280 inches.
Analog Devices SDC1740511 technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 32 |
| Min Operating Temperature | 0 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-MDIP-P32 |
| Width | 22.86 |
| Length | 44.2 |
| Pin Count | 32 |
| Number of Functions | 1 |
| Temperature Grade | COMMERCIAL |
| Supply Current-Max | 56 |
| Supply Voltage-Nom | 15 |
| Supply Voltage-Min | 14.25 |
| Supply Voltage-Max | 15.75 |
| Number of Bits | 14 |
| Converter Type | SYNCHRO OR RESOLVER TO DIGITAL CONVERTER |
| Analog Input Voltage-Max | 11.8 |
| RoHS | No |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Analog Devices SDC1740511 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.