The SDC1741412 is a 12-bit synchro/resolver to digital converter from Analog Devices. It operates over a temperature range of -55°C to 125°C and has a maximum supply voltage of 15.75V. The device is packaged in a 32-pin MDIP with a size of 1.740 x 1.140 inches and a height of 0.280 inches. It has a maximum supply current of 56mA and can handle an analog input voltage of up to 90V.
Analog Devices SDC1741412 technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 32 |
| Min Operating Temperature | -55 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-MDIP-P32 |
| Width | 22.86 |
| Length | 44.2 |
| Pin Count | 32 |
| Number of Functions | 1 |
| Temperature Grade | MILITARY |
| Supply Current-Max | 56 |
| Supply Voltage-Nom | 15 |
| Supply Voltage-Min | 14.25 |
| Supply Voltage-Max | 15.75 |
| Number of Bits | 12 |
| Converter Type | SYNCHRO OR RESOLVER TO DIGITAL CONVERTER |
| Analog Input Voltage-Max | 90 |
| RoHS | No |
| Eccn Code | EAR99 |
| Lead Free | No |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Analog Devices SDC1741412 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.