
Analog Devices SDP-PMD-IB1Z technical specifications.
| Evaluation Kit | Yes |
| Interface | I2C, SPI |
| Lead Free | Contains Lead |
| Operating Supply Voltage | 5V |
| Package Quantity | 1 |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices SDP-PMD-IB1Z to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
