The SG1524J/883 is a 16-pin dual DIP DC/DC controller regulator from Analog Devices. It operates over a wide input voltage range of 8V to 40V and is qualified to MILITARY temperature grade. The device is packaged in a 16-pin dual DIP, measuring 7.62mm in width and 19.05mm in length. It is designed for use in high-reliability applications, with a maximum operating temperature of 125°C and a minimum operating temperature of -55°C.
Checking distributor stock and pricing after the page loads.
| Max Operating Temperature | 125 |
| Number of Terminals | 16 |
| Min Operating Temperature | -55 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-GDIP-T16 |
| Width | 7.62 |
| Length | 19.05 |
| Pin Count | 16 |
| Number of Functions | 1 |
| Temperature Grade | MILITARY |
| Input Voltage-Max | 40 |
| Input Voltage-Min | 8 |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |