The SG3525AN is a commercial dual DC/DC controller from Analog Devices. It operates over a temperature range of 0°C to 70°C and accepts input voltages between 8V and 35V. This device is packaged in a 16-pin DIP package and features a single function. It is suitable for use in commercial temperature applications.
Analog Devices SG3525AN technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 16 |
| Min Operating Temperature | 0 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDIP-T16 |
| Width | 6.35 |
| Length | 19.05 |
| Number of Functions | 1 |
| Temperature Grade | COMMERCIAL |
| Input Voltage-Max | 35 |
| Input Voltage-Min | 8 |
| REACH | Compliant |
| Military Spec | False |
No datasheet is available for this part.