
Four-channel sample and hold amplifier featuring an 85kHz bandwidth and 1µs settling time. This integrated circuit offers a 4V/µs slew rate and operates with a dual supply voltage range of ±300mV to ±17V, with a typical operating voltage of 12V. The device provides 1.2mA output current per channel and has an input bias current of 500nA with an input offset voltage of 2.5mV. Packaged in a 16-pin PDIP for through-hole mounting, it operates from -40°C to 85°C.
Analog Devices SMP04EPZ technical specifications.
| Bandwidth | 85kHz |
| Package/Case | PDIP |
| Dual Supply Voltage | 5V |
| Height | 3.3mm |
| Input Bias Current | 500nA |
| Input Offset Voltage (Vos) | 2.5mV |
| Lead Free | Contains Lead |
| Length | 20.07mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 17V |
| Min Supply Voltage | -300mV |
| Mount | Through Hole |
| Number of Amplifiers | 4 |
| Number of Channels | 4 |
| Number of Circuits | 4 |
| Operating Supply Current | 4mA |
| Operating Supply Voltage | 12V |
| Output Current per Channel | 1.2mA |
| Package Quantity | 25 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Settling Time | 1us |
| Slew Rate | 4V/µs |
| Width | 6.35mm |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices SMP04EPZ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
