
The SMP04ES-REEL is a dual 4-channel sample and hold amplifier from Analog Devices. It operates from a 12V supply voltage with a maximum operating current of 4mA. The device is packaged in a SOIC N package and is rated for operation between -40°C and 85°C. The SMP04ES-REEL is not RoHS compliant and contains lead, making it a non-lead-free component.
Sign in to ask questions about the Analog Devices SMP04ES-REEL datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices SMP04ES-REEL technical specifications.
| Package/Case | SOIC N |
| Dual Supply Voltage | 5V |
| Input Bias Current | 500nA |
| Input Offset Voltage (Vos) | 2.5mV |
| Lead Free | Contains Lead |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Channels | 4 |
| Number of Circuits | 4 |
| Operating Supply Current | 4mA |
| Operating Supply Voltage | 12V |
| Output Current per Channel | 1.2mA |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Slew Rate | 4V/µs |
| RoHS | Not CompliantNo |
Download the complete datasheet for Analog Devices SMP04ES-REEL to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
