
Four-channel sample and hold amplifier featuring a 1µs settling time and 4V/µs slew rate. This integrated circuit offers an 8kHz bandwidth and operates with a dual supply voltage of 5V, supporting a wide operating supply voltage range from -300mV to 17V. Designed for surface mounting, it comes in a 16-pin SOIC package with dimensions of 10mm length, 4mm width, and 1.5mm height. Key electrical specifications include 500nA input bias current and 2.5mV input offset voltage, with an operating supply current of 4mA and 1.2mA output current per channel.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Analog Devices SMP04ESZ datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices SMP04ESZ technical specifications.
| Bandwidth | 8kHz |
| Package/Case | SOIC |
| Dual Supply Voltage | 5V |
| Height | 1.5mm |
| Input Bias Current | 500nA |
| Input Offset Voltage (Vos) | 2.5mV |
| Lead Free | Contains Lead |
| Length | 10mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 17V |
| Min Supply Voltage | -300mV |
| Mount | Surface Mount |
| Number of Amplifiers | 4 |
| Number of Channels | 4 |
| Number of Circuits | 4 |
| Operating Supply Current | 4mA |
| Operating Supply Voltage | 12V |
| Output Current per Channel | 1.2mA |
| Package Quantity | 48 |
| Packaging | Rail/Tube |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Settling Time | 1us |
| Slew Rate | 4V/µs |
| Width | 4mm |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices SMP04ESZ to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
