
Four-channel sample and hold amplifier featuring a 4V/µs slew rate and 11µs acquisition time. This surface mount integrated circuit operates with a dual supply voltage of 5V and an operating supply voltage of 12V, drawing 4mA. It offers 1.2mA output current per channel and exhibits a 2.5mV input offset voltage with 500nA input bias current. Packaged in a 16-pin SOIC N, this RoHS compliant component is supplied on tape and reel.
Sign in to ask questions about the Analog Devices SMP04ESZ-REEL datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices SMP04ESZ-REEL technical specifications.
| Package/Case | SOIC N |
| Dual Supply Voltage | 5V |
| Input Bias Current | 500nA |
| Input Offset Voltage (Vos) | 2.5mV |
| Lead Free | Contains Lead |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Channels | 4 |
| Number of Circuits | 4 |
| Operating Supply Current | 4mA |
| Operating Supply Voltage | 12V |
| Output Current per Channel | 1.2mA |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Slew Rate | 4V/µs |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices SMP04ESZ-REEL to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
