
Eight-channel sample and hold amplifier featuring a 1µs settling time and 4V/µs slew rate. This integrated circuit operates with a dual supply voltage range of ±5V, supporting a maximum operating supply voltage of 17V and a minimum of -300mV. The device offers 1.2mA output current per channel and a low input bias current of 500nA. Packaged in a through-hole PDIP with dimensions of 20.07mm length, 6.35mm width, and 3.3mm height, it functions across an operating temperature range of -40°C to 85°C.
Analog Devices SMP08FPZ technical specifications.
| Package/Case | PDIP |
| Dual Supply Voltage | 5V |
| Height | 3.3mm |
| Input Bias Current | 500nA |
| Input Offset Voltage (Vos) | 2.5mV |
| Lead Free | Contains Lead |
| Length | 20.07mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 17V |
| Min Supply Voltage | -300mV |
| Mount | Through Hole |
| Number of Amplifiers | 8 |
| Number of Channels | 8 |
| Number of Circuits | 8 |
| Operating Supply Current | 6mA |
| Operating Supply Voltage | 12V |
| Output Current per Channel | 1.2mA |
| Package Quantity | 25 |
| Packaging | Rail/Tube |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Settling Time | 1us |
| Slew Rate | 4V/µs |
| Width | 6.35mm |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices SMP08FPZ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
