
Analog Devices SMP08FS technical specifications.
| Package/Case | SOIC N |
| Dual Supply Voltage | 5V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Channels | 8 |
| Number of Circuits | 8 |
| Operating Supply Voltage | 12V |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RoHS Compliant | No |
| RoHS | Not CompliantNo |
Download the complete datasheet for Analog Devices SMP08FS to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
