The SMP08FS-REEL is a 16-pin industrial-grade sample and hold circuit from Analog Devices. It operates within a temperature range of -40°C to 85°C and has a supply voltage of 5V with a maximum limit of 8.5V. The circuit features an analog input voltage range of -17V to 17V. It is packaged in a 16-pin R-PDSO-G16 SOP package with a width of 3.9mm and a length of 9.9mm.
Sign in to ask questions about the Analog Devices SMP08FS-REEL datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices SMP08FS-REEL technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 16 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G16 |
| Width | 3.9 |
| Length | 9.9 |
| Pin Count | 16 |
| Number of Functions | 8 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 5 |
| Amplifier Type | SAMPLE AND HOLD CIRCUIT |
| Supply Voltage Limit-Max | 8.5 |
| Neg Supply Voltage-Nom (Vsup) | -5 |
| Neg Supply Voltage Limit-Max | -8.5 |
| Analog Input Voltage-Max | 17 |
| Analog Input Voltage-Min | -17 |
| RoHS | No |
| Eccn Code | EAR99 |
| HTS Code | 8542.31.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Analog Devices SMP08FS-REEL to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.