
Eight-channel sample and hold amplifier IC featuring a 7µs acquisition time. Surface mountable in an SOIC package, it operates with a dual supply voltage of 5V and a typical operating supply voltage of 12V, with a maximum of 17V. Key specifications include a 4V/µs slew rate, 1µs settling time, 500nA input bias current, and 2.5mV input offset voltage. This RoHS compliant component offers 1.2mA output current per channel and is supplied in a rail/tube package.
Analog Devices SMP08FSZ technical specifications.
| Package/Case | SOIC |
| Dual Supply Voltage | 5V |
| Height | 1.5mm |
| Input Bias Current | 500nA |
| Input Offset Voltage (Vos) | 2.5mV |
| Lead Free | Contains Lead |
| Length | 10mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 17V |
| Min Supply Voltage | -300mV |
| Mount | Surface Mount |
| Number of Amplifiers | 8 |
| Number of Channels | 8 |
| Number of Circuits | 8 |
| Operating Supply Current | 6mA |
| Operating Supply Voltage | 12V |
| Output Current per Channel | 1.2mA |
| Package Quantity | 48 |
| Packaging | Rail/Tube |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Settling Time | 1us |
| Slew Rate | 4V/µs |
| Termination | SMD/SMT |
| Width | 4mm |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices SMP08FSZ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
