
The SMP08FSZ-REEL is an 8-channel sample and hold amplifier from Analog Devices. It features an input bias current of 500nA and an input offset voltage of 2.5mV. The device is packaged in a SOIC package and is suitable for surface mount applications. It operates over a temperature range of -40°C to 85°C and consumes 6mA of supply current. The SMP08FSZ-REEL is RoHS compliant and available in tape and reel packaging.
Sign in to ask questions about the Analog Devices SMP08FSZ-REEL datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices SMP08FSZ-REEL technical specifications.
| Package/Case | SOIC |
| Input Bias Current | 500nA |
| Input Offset Voltage (Vos) | 2.5mV |
| Lead Free | Contains Lead |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Channels | 8 |
| Number of Circuits | 8 |
| Operating Supply Current | 6mA |
| Output Current per Channel | 1.2mA |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Slew Rate | 4V/µs |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices SMP08FSZ-REEL to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
