Analog Devices SMP08GBC technical specifications.
| Number of Terminals | 16 |
| Terminal Position | UPPER |
| JEDEC Package Code | X-XUUC-N16 |
| Pin Count | 0 |
| Number of Functions | 8 |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Current-Max | 8 |
| Amplifier Type | SAMPLE AND HOLD CIRCUIT |
| Supply Voltage Limit-Max | 17 |
| Neg Supply Voltage-Nom (Vsup) | -5 |
| Neg Supply Voltage Limit-Max | -17 |
| Analog Input Voltage-Max | 17 |
| Analog Input Voltage-Min | -17 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | No |
| HTS Code | 8542.33.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Analog Devices SMP08GBC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.