The SMP11-803Y is a 14-pin dual-supply sample and hold amplifier from Analog Devices, operating over a temperature range of -55°C to 125°C. It has a maximum supply current of 8.4mA and can handle supply voltages up to ±36V. The amplifier is available in a R-GDIP-T14 package and is suitable for use in military-grade applications.
Analog Devices SMP11-803Y technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 14 |
| Min Operating Temperature | -55 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-GDIP-T14 |
| Pin Count | 14 |
| Number of Functions | 1 |
| Temperature Grade | MILITARY |
| Supply Voltage-Nom (Vsup) | 15 |
| Supply Current-Max | 8.4 |
| Amplifier Type | SAMPLE AND HOLD CIRCUIT |
| Supply Voltage Limit-Max | 36 |
| Neg Supply Voltage-Nom (Vsup) | -15 |
| Neg Supply Voltage Limit-Max | -36 |
| Analog Input Voltage-Max | 10.5 |
| Analog Input Voltage-Min | -10.5 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Analog Devices SMP11-803Y to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.