The SMP110803Y is a sample and hold circuit from Analog Devices, featuring a maximum operating temperature of 125°C and a minimum operating temperature of -55°C. It has a nominal supply voltage of 15V and a maximum supply current of 8.4mA. The device is packaged in a DIP-14 package and is suitable for use in military-grade applications.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Analog Devices SMP110803Y datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Max Operating Temperature | 125 |
| Number of Terminals | 14 |
| Min Operating Temperature | -55 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-GDIP-T14 |
| Pin Count | 14 |
| Number of Functions | 1 |
| Temperature Grade | MILITARY |
| Supply Voltage-Nom (Vsup) | 15 |
| Supply Current-Max | 8.4 |
| Amplifier Type | SAMPLE AND HOLD CIRCUIT |
| Supply Voltage Limit-Max | 36 |
| Neg Supply Voltage-Nom (Vsup) | -15 |
| Neg Supply Voltage Limit-Max | -36 |
| Analog Input Voltage-Max | 10.5 |
| Analog Input Voltage-Min | -10.5 |
| RoHS | No |
| Eccn Code | EAR99 |
| Lead Free | No |
| HTS Code | 8542.31.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Analog Devices SMP110803Y to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.