Sample and Hold 1-CH 5us 14-Pin HDIP
Checking distributor stock and pricing after the page loads.
| Package/Case | HDIP |
| Dual Supply Voltage | 15V |
| Gain Bandwidth Product | 100kHz |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Channels | 4 |
| Number of Circuits | 4 |
| Operating Supply Voltage | 15V |
| RoHS Compliant | No |
| RoHS | Not Compliant |