Sample and Hold 1-CH 5us 14-Pin DIP
Checking distributor stock and pricing after the page loads.
| Number of S/H | 1 |
| Acquisition Time | 5(Typ)us |
| Power Supply Type | Dual |
| Min Operating Temperature | 0°C |
| Max Operating Temperature | 70°C |
| Pin Count | 14 |
| Package/Case | DIP |
| Package Family Name | DIP |
| RoHS Version | 2011/65/EU |