
Sample and Hold 8-CH 3.5us 16-Pin PDIP N
Sign in to ask questions about the Analog Devices SMP18FP datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices SMP18FP technical specifications.
| Dual Supply Voltage | 5V |
| Mount | Through Hole |
| Number of Circuits | 8 |
| Operating Supply Voltage | 12V |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Analog Devices SMP18FP to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
