
Analog Devices SMP18FPZ technical specifications.
| Package/Case | PDIP |
| Input Bias Current | 500nA |
| Input Offset Voltage (Vos) | 2.5mV |
| Lead Free | Contains Lead |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Number of Channels | 8 |
| Number of Circuits | 8 |
| Operating Supply Current | 6mA |
| Output Current per Channel | 1.2mA |
| Package Quantity | 25 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Slew Rate | 7V/µs |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices SMP18FPZ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
