Analog Devices SMP18FRU-REEL technical specifications.
| Package/Case | TSSOP |
| Dual Supply Voltage | 5V |
| Mount | Surface Mount |
| Number of Circuits | 8 |
| Operating Supply Voltage | 12V |
| Packaging | Tape and Reel |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Analog Devices SMP18FRU-REEL to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.