
The SMP18FS is an 8-channel, 8-circuit sample and hold amplifier from Analog Devices. It features a nominal supply current of 5.5mA and an operating supply current of 6mA. The device has an input bias current of 500nA and an input offset voltage of 2.5mV. It can operate at temperatures between -40°C and 85°C. The SMP18FS is not RoHS compliant.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Analog Devices SMP18FS datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices SMP18FS technical specifications.
| Package/Case | SOIC |
| Input Bias Current | 500nA |
| Input Offset Voltage (Vos) | 2.5mV |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Nominal Supply Current | 5.5mA |
| Number of Channels | 8 |
| Number of Circuits | 8 |
| Operating Supply Current | 6mA |
| Output Current per Channel | 1.2mA |
| RoHS Compliant | No |
| Slew Rate | 7V/µs |
| RoHS | Not Compliant |
Download the complete datasheet for Analog Devices SMP18FS to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
