
The SMP18FS-REEL is an 8-channel sample and hold amplifier from Analog Devices, packaged in a SOIC-8 surface mount package. It operates over a temperature range of -40°C to 85°C and has a nominal supply current of 5.5mA. The device has an input bias current of 500nA and an input offset voltage of 2.5mV. It can handle an output current per channel of 1.2mA and has a slew rate of 7V/µs.
Sign in to ask questions about the Analog Devices SMP18FS-REEL datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices SMP18FS-REEL technical specifications.
| Package/Case | SOIC |
| Input Bias Current | 500nA |
| Input Offset Voltage (Vos) | 2.5mV |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Nominal Supply Current | 5.5mA |
| Number of Channels | 8 |
| Number of Circuits | 8 |
| Operating Supply Current | 6mA |
| Output Current per Channel | 1.2mA |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Slew Rate | 7V/µs |
| RoHS | Not CompliantNo |
Download the complete datasheet for Analog Devices SMP18FS-REEL to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
