
Eight-channel sample and hold amplifier featuring a 1µs settling time and 7V/µs slew rate. This surface-mount integrated circuit operates with a dual supply voltage of ±12V, supporting a wide range of ±300mV to ±17V. The SOIC package measures 10mm x 4mm x 1.5mm and houses eight independent amplifier circuits. With a nominal supply current of 5.5mA and 500nA input bias current, it offers 1.2mA output current per channel. Operating temperature range spans -40°C to 85°C.
Analog Devices SMP18FSZ technical specifications.
| Package/Case | SOIC |
| Dual Supply Voltage | 12V |
| Height | 1.5mm |
| Input Bias Current | 500nA |
| Input Offset Voltage (Vos) | 2.5mV |
| Lead Free | Contains Lead |
| Length | 10mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 17V |
| Min Supply Voltage | -300mV |
| Mount | Surface Mount |
| Nominal Supply Current | 5.5mA |
| Number of Amplifiers | 8 |
| Number of Channels | 8 |
| Number of Circuits | 8 |
| Operating Supply Current | 6mA |
| Operating Supply Voltage | 12V |
| Output Current per Channel | 1.2mA |
| Package Quantity | 48 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Settling Time | 1us |
| Slew Rate | 7V/µs |
| Width | 4mm |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices SMP18FSZ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.