
Analog Devices SMP18FSZ-REEL technical specifications.
| Package/Case | SOIC N |
| Dual Supply Voltage | 5V |
| Input Bias Current | 500nA |
| Input Offset Voltage (Vos) | 2.5mV |
| Lead Free | Contains Lead |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Nominal Supply Current | 5.5mA |
| Number of Channels | 8 |
| Number of Circuits | 8 |
| Operating Supply Current | 6mA |
| Operating Supply Voltage | 12V |
| Output Current per Channel | 1.2mA |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Slew Rate | 7V/µs |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices SMP18FSZ-REEL to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
