IC SPECIALTY CONSUMER CIRCUIT, Consumer IC:Other
Sign in to ask questions about the Analog Devices SSM2005 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices SSM2005 technical specifications.
| Number of Functions | 1 |
| Supply Voltage-Max (Vsup) | 20 |
| Supply Voltage-Min (Vsup) | 7 |
| RoHS | No |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Analog Devices SSM2005 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.