
IC SPECIALTY ANALOG CIRCUIT, PDIP16, PLASTIC, DIP-16, Analog IC:Other
Sign in to ask questions about the Analog Devices SSM2018P datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices SSM2018P technical specifications.
| Input Bias Current | 250nA |
| Input Offset Voltage (Vos) | 1mV |
| Input Resistance | 4MR |
| Max Dual Supply Voltage | 18V |
| Min Dual Supply Voltage | 5V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Number of Channels | 1 |
| Number of Elements | 3 |
| Packaging | Rail/Tube |
| Power Supply Rejection Ratio (PSRR) | 80dB |
| RoHS Compliant | No |
| Unity Gain Bandwidth Product | 14MHz |
| RoHS | Not Compliant |
Download the complete datasheet for Analog Devices SSM2018P to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
