
Trimless Voltage Controlled Amplifier featuring a 140dB gain and 14MHz gain bandwidth product. This single-channel, through-hole mounted IC operates with dual supply voltages from 5V to 18V, drawing a maximum supply current of 11mA. It offers a 1mV input offset voltage, 250nA input bias current, and 4MΩ input resistance. Packaged in PDIP, this RoHS compliant component is designed for a wide operating temperature range of -40°C to 85°C.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Analog Devices SSM2018PZ datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices SSM2018PZ technical specifications.
| Package/Case | PDIP |
| Dual Supply Voltage | 9V |
| Gain | 140dB |
| Gain Bandwidth Product | 14MHz |
| Height | 3.3mm |
| Input Bias Current | 250nA |
| Input Offset Voltage (Vos) | 1mV |
| Input Resistance | 4MR |
| Input Type | DIFFERENTIAL |
| Lead Free | Contains Lead |
| Length | 20.07mm |
| Load Impedance | 100kR |
| Max Dual Supply Voltage | 18V |
| Min Dual Supply Voltage | 5V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 330mW |
| Max Supply Current | 11mA |
| Max Supply Voltage | 18V |
| Min Supply Voltage | 5V |
| Mount | Through Hole |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Number of Elements | 3 |
| Operating Supply Current | 11mA |
| Package Quantity | 25 |
| Packaging | Rail/Tube |
| Power Supply Rejection Ratio (PSRR) | 80dB |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Slew Rate | 5V/µs |
| Supply Current | 11mA |
| Supply Type | Single, Dual |
| Unity Gain Bandwidth Product | 14MHz |
| Width | 6.35mm |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices SSM2018PZ to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
