
IC 1 CHANNEL(S), VOLUME CONTROL CIRCUIT, PDIP16, PLASTIC, DIP-16, Audio Control IC
Analog Devices SSM2018TP technical specifications.
| Gain | 140dB |
| Input Bias Current | 250nA |
| Input Offset Voltage (Vos) | 1mV |
| Input Resistance | 4MR |
| Max Dual Supply Voltage | 18V |
| Min Dual Supply Voltage | 5V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Number of Channels | 1 |
| Number of Elements | 3 |
| Packaging | Rail/Tube |
| Power Supply Rejection Ratio (PSRR) | 80dB |
| RoHS Compliant | No |
| Unity Gain Bandwidth Product | 14MHz |
| RoHS | Not Compliant |
Download the complete datasheet for Analog Devices SSM2018TP to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
