
Trimless Voltage Controlled Amplifier, a single-channel audio IC in a PDIP package. Features a 140dB gain, 14MHz gain bandwidth product, and 5V/µs slew rate. Operates with dual supply voltages from 5V to 18V, drawing 11mA supply current. Input bias current is 250nA with 1mV input offset voltage and 4MΩ input resistance. Through-hole mountable, with a load impedance of 100kΩ.
Analog Devices SSM2018TPZ technical specifications.
| Package/Case | PDIP |
| Dual Supply Voltage | 9V |
| Gain | 140dB |
| Gain Bandwidth Product | 14MHz |
| Height | 3.3mm |
| Input Bias Current | 250nA |
| Input Offset Voltage (Vos) | 1mV |
| Input Resistance | 4MR |
| Input Type | DIFFERENTIAL |
| Lead Free | Contains Lead |
| Length | 20.07mm |
| Load Impedance | 100kR |
| Max Dual Supply Voltage | 18V |
| Min Dual Supply Voltage | 5V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 330mW |
| Max Supply Current | 11mA |
| Max Supply Voltage | 18V |
| Min Supply Voltage | 5V |
| Mount | Through Hole |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Number of Elements | 3 |
| Operating Supply Current | 11mA |
| Package Quantity | 25 |
| Packaging | Rail/Tube |
| Power Supply Rejection Ratio (PSRR) | 80dB |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Slew Rate | 5V/µs |
| Supply Current | 11mA |
| Supply Type | Single, Dual |
| Unity Gain Bandwidth Product | 14MHz |
| Width | 6.35mm |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices SSM2018TPZ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
