
Single-channel audio preamplifier IC featuring 70dB voltage gain and a 200kHz gain bandwidth product. Offers exceptional 130dB common mode rejection ratio and 124dB power supply rejection ratio. Operates from a dual supply voltage range of 5V to 18V, with a typical supply current of 4.6mA. Packaged in a PDIP for through-hole mounting, with an input offset voltage of 50µV and input bias current of 10µA. Suitable for load impedances down to 2kΩ, with an operating temperature range of -40°C to 85°C.
Analog Devices SSM2019BNZ technical specifications.
| Package/Case | PDIP |
| Common Mode Rejection Ratio | 130dB |
| Dual Supply Voltage | 9V |
| Gain | 70dB |
| Gain Bandwidth Product | 200kHz |
| Height | 3.43mm |
| Input Bias Current | 10uA |
| Input Offset Voltage (Vos) | 50uV |
| Lead Free | Contains Lead |
| Length | 9.27mm |
| Load Impedance | 2kR |
| Max Dual Supply Voltage | 18V |
| Min Dual Supply Voltage | 5V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Current | 8.5mA |
| Max Supply Voltage | 18V |
| Min Supply Voltage | 5V |
| Mount | Through Hole |
| Number of Channels | 1 |
| Operating Supply Current | 9.2mA |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Power Supply Rejection Ratio (PSRR) | 124dB |
| Quiescent Current | 4.7mA |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Supply Current | 4.6mA |
| Supply Type | Single |
| Voltage Gain | 70dB |
| Width | 7.24mm |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices SSM2019BNZ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
