
High-performance audio preamplifier IC featuring 70dB voltage gain and a 200kHz gain bandwidth product. Offers exceptional 130dB common mode rejection ratio and 124dB power supply rejection ratio. Operates from a dual supply voltage range of 5V to 18V, with a typical supply current of 8.5mA. Designed for surface mount applications in a SOIC package, with low input bias current of 3uA and input offset voltage of 50uV.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Analog Devices SSM2019BRNZ datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | SOIC |
| Common Mode Rejection Ratio | 130dB |
| Dual Supply Voltage | 9V |
| Gain | 70dB |
| Gain Bandwidth Product | 200kHz |
| Height | 1.5mm |
| Input Bias Current | 3uA |
| Input Offset Voltage (Vos) | 50uV |
| Lead Free | Contains Lead |
| Length | 5mm |
| Load Impedance | 2kR |
| Max Dual Supply Voltage | 18V |
| Min Dual Supply Voltage | 5V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Current | 8.5mA |
| Max Supply Voltage | 18V |
| Min Supply Voltage | 5V |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Operating Supply Current | 9.2mA |
| Package Quantity | 98 |
| Packaging | Rail/Tube |
| Power Supply Rejection Ratio (PSRR) | 124dB |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Supply Current | 8.5mA |
| Supply Type | Single |
| Voltage Gain | 70dB |
| Width | 4mm |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices SSM2019BRNZ to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
