
High-performance single-channel audio preamplifier with 70dB voltage gain and 2MHz bandwidth. Features 130dB common-mode rejection ratio (CMRR) and 124dB power supply rejection ratio (PSRR). Operates from a dual supply voltage range of 5V to 18V, with a typical supply current of 9.2mA. Housed in a surface-mount SOIC package, this component offers low input offset voltage of 50µV and input bias current of 3µA.
Analog Devices SSM2019BRWZ technical specifications.
| Bandwidth | 2MHz |
| Package/Case | SOIC |
| Common Mode Rejection Ratio | 130dB |
| Dual Supply Voltage | 9V |
| Gain | 70dB |
| Gain Bandwidth Product | 200kHz |
| Height | 2.35mm |
| Input Bias Current | 3uA |
| Input Offset Voltage (Vos) | 50uV |
| Lead Free | Contains Lead |
| Length | 10.5mm |
| Load Impedance | 2kR |
| Max Dual Supply Voltage | 18V |
| Min Dual Supply Voltage | 5V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Current | 8.5mA |
| Max Supply Voltage | 18V |
| Min Supply Voltage | 5V |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Operating Supply Current | 9.2mA |
| Package Quantity | 47 |
| Packaging | Rail/Tube |
| Power Supply Rejection Ratio (PSRR) | 124dB |
| Quiescent Current | 4.7mA |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Supply Current | 8.5mA |
| Supply Type | Single |
| Termination | SMD/SMT |
| Voltage Gain | 70dB |
| Width | 7.6mm |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices SSM2019BRWZ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
