The SSM2120 is a commercial temperature dual IC with 22 terminals, operating between -10°C and 50°C. It has a nominal supply voltage of 15V and a maximum supply voltage of 18V. The IC is packaged in a 22-pin plastic DIP package, measuring 7.62mm in width and 26.67mm in length.
Analog Devices SSM2120 technical specifications.
| Max Operating Temperature | 50 |
| Number of Terminals | 22 |
| Min Operating Temperature | -10 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDIP-T22 |
| Width | 7.62 |
| Length | 26.67 |
| Pin Count | 22 |
| Number of Functions | 1 |
| Temperature Grade | COMMERCIAL |
| Supply Voltage-Nom (Vsup) | 15 |
| Supply Voltage-Max (Vsup) | 18 |
| Supply Voltage-Min (Vsup) | 5 |
| Neg Supply Voltage-Nom (Vsup) | -15 |
| RoHS | No |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
No datasheet is available for this part.