The SSM2120P is a commercial temperature dual-supply IC with 22 terminals. It operates over a temperature range of -10 to 55 degrees Celsius. The device is available in a 22-pin PDIP package, measuring 7.62mm in width and 26.67mm in length. The IC has a nominal supply voltage of 15V and a maximum supply voltage of 18V, with a minimum supply voltage of 5V. The device is designed for commercial temperature applications.
Sign in to ask questions about the Analog Devices SSM2120P datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices SSM2120P technical specifications.
| Max Operating Temperature | 55 |
| Number of Terminals | 22 |
| Min Operating Temperature | -10 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDIP-T22 |
| Width | 7.62 |
| Length | 26.67 |
| Pin Count | 22 |
| Number of Functions | 1 |
| Temperature Grade | COMMERCIAL |
| Supply Voltage-Nom (Vsup) | 15 |
| Supply Voltage-Max (Vsup) | 18 |
| Supply Voltage-Min (Vsup) | 5 |
| Neg Supply Voltage-Nom (Vsup) | -15 |
| RoHS | No |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Analog Devices SSM2120P to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.