Dual operational amplifier IC featuring a 3.5 MHz unity gain bandwidth and 0.9 V/µs nominal slew rate. This voltage-feedback amplifier offers a minimum voltage gain of 2,000,000 and a maximum input offset voltage of 2000 µV. Operating across an industrial temperature range of -40°C to 85°C, it is housed in an 8-terminal PDIP package. The device supports a nominal supply voltage of 5V with a maximum limit of 18V and a maximum supply current of 5mA.
Analog Devices SSM2135P technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 8 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDIP-T8 |
| Width | 7.62 |
| Length | 9.88 |
| Pin Count | 8 |
| Number of Functions | 2 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Current-Max | 5 |
| Amplifier Type | OPERATIONAL AMPLIFIER |
| Supply Voltage Limit-Max | 18 |
| Input Offset Voltage-Max | 2000 |
| Average Bias Current-Max (IIB) | 0.75 |
| Architecture | VOLTAGE-FEEDBACK |
| Bias Current-Max (IIB) @25C | 0.75 |
| Slew Rate-Nom | 0.9 |
| Frequency Compensation | YES |
| Low-Offset | NO |
| Common-mode Reject Ratio-Nom | 112 |
| Voltage Gain-Min | 2000000 |
| Unity Gain BW-Nom | 3500 |
| Slew Rate-Min | 0.6 |
| RoHS | No |
| Eccn Code | EAR99 |
| HTS Code | 8542.33.00.01 |
| REACH | not_compliant |
| Military Spec | False |
No datasheet is available for this part.