
Dual single-supply audio operational amplifier featuring a 3.5MHz gain bandwidth product and 0.9V/µs slew rate. Offers 112dB common mode rejection ratio and 120dB power supply rejection ratio. Operates from a 2V to 18V dual supply or 4V to 36V single supply, with a typical operating supply current of 7.6mA. Includes two amplifiers per circuit, packaged in R type, suitable for tape and reel applications.
Sign in to ask questions about the Analog Devices SSM2135S-REEL datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices SSM2135S-REEL technical specifications.
| Package/Case | R |
| Common Mode Rejection Ratio | 112dB |
| Gain Bandwidth Product | 3.5MHz |
| Input Bias Current | 300nA |
| Input Offset Voltage (Vos) | 2mV |
| Lead Free | Contains Lead |
| Max Dual Supply Voltage | 18V |
| Min Dual Supply Voltage | 2V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 36V |
| Min Supply Voltage | 4V |
| Number of Amplifiers | 2 |
| Number of Channels | 2 |
| Number of Circuits | 1 |
| Number of Elements | 2 |
| Operating Supply Current | 7.6mA |
| Output Current per Channel | 30mA |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Power Supply Rejection Ratio (PSRR) | 120dB |
| Quiescent Current | 3.8mA |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Settling Time | 5.8us |
| Slew Rate | 0.9V/µs |
| Supply Current | 6mA |
| Supply Type | Single, Dual |
| Technology | BICMOS |
| Unity Gain Bandwidth Product | 3.5MHz |
| Voltage Gain | 126.02dB |
| RoHS | Not CompliantNo |
Download the complete datasheet for Analog Devices SSM2135S-REEL to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
