
Dual operational amplifier IC featuring a 3.5MHz gain bandwidth product and 0.9V/µs slew rate. This BICMOS technology amplifier offers 2 channels with a voltage gain of 126.02dB, 30mA output current per channel, and operates from a 4V to 36V supply range. Achieving 112dB CMRR and 120dB PSRR, it is available in a tape and reel package.
Sign in to ask questions about the Analog Devices SSM2135SZ-REEL datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices SSM2135SZ-REEL technical specifications.
| Package/Case | R |
| Common Mode Rejection Ratio | 112dB |
| Dual Supply Voltage | 15V |
| Gain Bandwidth Product | 3.5MHz |
| Input Bias Current | 300nA |
| Input Offset Voltage (Vos) | 2mV |
| Lead Free | Contains Lead |
| Max Dual Supply Voltage | 18V |
| Min Dual Supply Voltage | 2V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 36V |
| Min Supply Voltage | 4V |
| Number of Amplifiers | 2 |
| Number of Channels | 2 |
| Number of Circuits | 2 |
| Number of Elements | 2 |
| Operating Supply Current | 7.6mA |
| Operating Supply Voltage | 28V |
| Output Current per Channel | 30mA |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Power Supply Rejection Ratio (PSRR) | 120dB |
| Quiescent Current | 3.8mA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Settling Time | 5.8us |
| Slew Rate | 0.9V/µs |
| Supply Type | Single, Dual |
| Technology | BICMOS |
| Unity Gain Bandwidth Product | 3.5MHz |
| Voltage Gain | 126.02dB |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices SSM2135SZ-REEL to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
