
Dual single-supply audio operational amplifier featuring a 3.5MHz gain bandwidth product and 0.9V/µs slew rate. Offers 112dB common mode rejection ratio and 120dB power supply rejection ratio. Operates from a minimum supply voltage of 2V up to a maximum of 36V, with a dual supply range of 2V to 18V. Each channel provides 30mA output current, with a total operating supply current of 7.6mA. Packaged in R, this BICMOS technology amplifier is RoHS compliant.
Analog Devices SSM2135SZ-REEL7 technical specifications.
| Package/Case | R |
| Common Mode Rejection Ratio | 112dB |
| Gain Bandwidth Product | 3.5MHz |
| Input Bias Current | 300nA |
| Input Offset Voltage (Vos) | 2mV |
| Lead Free | Contains Lead |
| Max Dual Supply Voltage | 18V |
| Min Dual Supply Voltage | 2V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 36V |
| Min Supply Voltage | 4V |
| Number of Amplifiers | 2 |
| Number of Channels | 2 |
| Number of Circuits | 2 |
| Number of Elements | 2 |
| Operating Supply Current | 7.6mA |
| Output Current per Channel | 30mA |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Power Supply Rejection Ratio (PSRR) | 120dB |
| Quiescent Current | 3.8mA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Settling Time | 5.8us |
| Slew Rate | 0.9V/µs |
| Supply Current | 6mA |
| Supply Type | Single, Dual |
| Technology | BICMOS |
| Unity Gain Bandwidth Product | 3.5MHz |
| Voltage Gain | 126.02dB |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices SSM2135SZ-REEL7 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
