The SSM2141P is an instrumentation amplifier from Analog Devices with a common mode rejection ratio of 80dB. It has a maximum operating temperature of 85°C and a minimum operating temperature of -40°C. The device is packaged in a DIP8 package and is available in a rail/Tube packaging format. The SSM2141P is not RoHS compliant and has a maximum supply current of 3.5mA.
Sign in to ask questions about the Analog Devices SSM2141P datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices SSM2141P technical specifications.
| Common Mode Rejection Ratio | 80dB |
| Height | 3.43mm |
| Length | 9.27mm |
| Max Dual Supply Voltage | 18V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Current | 3.5mA |
| Mount | Through Hole |
| Packaging | Rail/Tube |
| RoHS Compliant | No |
| Width | 7.24mm |
| RoHS | Not Compliant |
Download the complete datasheet for Analog Devices SSM2141P to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.