
High common-mode rejection differential line receiver, featuring a 3MHz -3dB bandwidth and 100dB CMRR. This single-channel instrumentation amplifier offers a low 25µV input offset voltage and a 9.5V/µs slew rate. Designed for through-hole mounting in a PDIP package, it operates with dual supplies up to ±18V and provides 45mA output current per channel. RoHS compliant with a 3.5mA maximum supply current.
Sign in to ask questions about the Analog Devices SSM2141PZ datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices SSM2141PZ technical specifications.
| -3db Bandwidth | 3MHz |
| Package/Case | PDIP |
| Common Mode Rejection Ratio | 100dB |
| Height | 3.43mm |
| Input Offset Voltage (Vos) | 25uV |
| Input Type | DIFFERENTIAL |
| Lead Free | Contains Lead |
| Length | 9.27mm |
| Load Impedance | 600R |
| Max Dual Supply Voltage | 18V |
| Max Input Voltage | 18V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Current | 3.5mA |
| Max Supply Voltage | 18V |
| Min Supply Voltage | -18V |
| Mount | Through Hole |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Operating Supply Current | 3.5mA |
| Output Current per Channel | 45mA |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Power Supply Rejection Ratio (PSRR) | 123.1dB |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Slew Rate | 9.5V/µs |
| Supply Current | 2.5mA |
| Supply Type | Dual |
| Width | 7.24mm |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices SSM2141PZ to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
