
High Common-Mode Rejection Differential Line Receiver, a single-channel instrumentation amplifier IC, offers a 3MHz -3dB bandwidth and a 100dB Common Mode Rejection Ratio. Featuring a low input offset voltage of 25uV, it operates with a dual supply voltage range of ±18V and a maximum supply current of 3.5mA. This surface mount component, housed in an SOIC package, delivers 45mA output current per channel and a slew rate of 9.5V/µs.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Analog Devices SSM2141SZ datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| -3db Bandwidth | 3MHz |
| Package/Case | SOIC |
| Common Mode Rejection Ratio | 100dB |
| Height | 1.5mm |
| Input Offset Voltage (Vos) | 25uV |
| Input Type | DIFFERENTIAL |
| Lead Free | Contains Lead |
| Length | 5mm |
| Max Dual Supply Voltage | 18V |
| Max Input Voltage | 18V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Current | 3.5mA |
| Max Supply Voltage | 18V |
| Min Supply Voltage | -18V |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Operating Supply Current | 3.5mA |
| Output Current per Channel | 45mA |
| Package Quantity | 98 |
| Packaging | Rail/Tube |
| Power Supply Rejection Ratio (PSRR) | 123.1dB |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Slew Rate | 9.5V/µs |
| Supply Current | 2.5mA |
| Supply Type | Dual |
| Width | 4mm |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices SSM2141SZ to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
