
SP Amp DIFF Line Receiver Amp Single ±18V 8-Pin SOIC N T/R
Sign in to ask questions about the Analog Devices SSM2141SZ-REEL datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices SSM2141SZ-REEL technical specifications.
| -3db Bandwidth | 3MHz |
| Package/Case | SOIC |
| Common Mode Rejection Ratio | 100dB |
| Input Offset Voltage (Vos) | 25uV |
| Input Type | DIFFERENTIAL |
| Lead Free | Contains Lead |
| Max Dual Supply Voltage | 18V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Nominal Supply Current | 3.5mA |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Operating Supply Current | 3.5mA |
| Output Current per Channel | 45mA |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Power Supply Rejection Ratio (PSRR) | 123.1dB |
| RoHS Compliant | Yes |
| Slew Rate | 9.5V/µs |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices SSM2141SZ-REEL to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
