
IC SPECIALTY ANALOG CIRCUIT, PDSO16, SOL-16, Analog IC:Other
Sign in to ask questions about the Analog Devices SSM2142S-REEL datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices SSM2142S-REEL technical specifications.
| Package/Case | SOIC W |
| Input Resistance | 10kR |
| Max Dual Supply Voltage | 18V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Elements | 3 |
| Packaging | Tape and Reel |
| Power Supply Rejection Ratio (PSRR) | 60dB |
| Quiescent Current | 5.5mA |
| RoHS Compliant | No |
| Voltage Gain | 5.98dB |
| RoHS | Not Compliant |
Download the complete datasheet for Analog Devices SSM2142S-REEL to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
