
IC SPECIALTY ANALOG CIRCUIT, PDIP8, PLASTIC, DIP-8, Analog IC:Other
Sign in to ask questions about the Analog Devices SSM2143P datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices SSM2143P technical specifications.
| Bandwidth | 7MHz |
| Package/Case | PDIP |
| Common Mode Rejection Ratio | 70dB |
| Dual Supply Voltage | 15V |
| Height | 3.43mm |
| Input Offset Voltage (Vos) | 1.2mV |
| Input Resistance | 18kR |
| Length | 9.27mm |
| Max Dual Supply Voltage | 18V |
| Min Dual Supply Voltage | 6V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Current | 4mA |
| Max Supply Voltage | 18V |
| Min Supply Voltage | 6V |
| Mount | Through Hole |
| Number of Amplifiers | 1 |
| Number of Channels | 1 |
| Number of Elements | 1 |
| Packaging | Rail/Tube |
| Power Supply Rejection Ratio (PSRR) | 90dB |
| Reach SVHC Compliant | No |
| Width | 7.24mm |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices SSM2143P to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
