IC SPECIALTY ANALOG CIRCUIT, PDSO8, SOIC-8, Analog IC:Other
Sign in to ask questions about the Analog Devices SSM2143S datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices SSM2143S technical specifications.
| Package/Case | SOIC N |
| Common Mode Rejection Ratio | 70dB |
| Input Offset Voltage (Vos) | 1.2mV |
| Input Resistance | 18kR |
| Max Dual Supply Voltage | 18V |
| Min Dual Supply Voltage | 6V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Elements | 1 |
| Packaging | Rail/Tube |
| Power Supply Rejection Ratio (PSRR) | 90dB |
| RoHS | Not Compliant |
Download the complete datasheet for Analog Devices SSM2143S to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
