
This differential line receiver IC offers a 7MHz -3dB bandwidth and 90dB common mode rejection ratio, ideal for analog signal processing. Featuring a 1.2mV input offset voltage and 18kΩ input resistance, it operates with a dual supply voltage range of 6V to 18V, with a maximum dual supply of 15V. The surface mount SOIC package contains one channel and one circuit, drawing 4mA operating supply current and delivering 45mA output current per channel. This RoHS compliant component is supplied on tape and reel, suitable for a wide operating temperature range of -40°C to 85°C.
Sign in to ask questions about the Analog Devices SSM2143SZ-REEL datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices SSM2143SZ-REEL technical specifications.
| -3db Bandwidth | 7MHz |
| Package/Case | SOIC |
| Common Mode Rejection Ratio | 90dB |
| Dual Supply Voltage | 15V |
| Input Offset Voltage (Vos) | 1.2mV |
| Input Resistance | 18kR |
| Lead Free | Contains Lead |
| Max Dual Supply Voltage | 18V |
| Min Dual Supply Voltage | 6V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Operating Supply Current | 4mA |
| Output Current per Channel | 45mA |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Power Supply Rejection Ratio (PSRR) | 110dB |
| Resistance | 18kR |
| RoHS Compliant | Yes |
| Slew Rate | 10V/µs |
| Supply Current | 4mA |
| Supply Type | Dual |
| Voltage | 18V |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices SSM2143SZ-REEL to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
