
Analog Devices SSM2160SZ technical specifications.
| Package/Case | SOIC |
| Height | 2.35mm |
| Interface | Serial |
| Lead Free | Contains Lead |
| Length | 15.6mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | 0°C |
| Mount | Surface Mount |
| Number of Channels | 6 |
| Package Quantity | 31 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Width | 7.6mm |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices SSM2160SZ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
